-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 100 V, 5 A PSMC Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9641
|
Newark | Schottky Rect, Single, 5A, 100V, To-277A, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:To-277A, No. Of Pins:3Pins, Forward Voltage Vf Max:745Mv, Forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS5H100SFY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3460 / $0.9070 | Buy Now |
DISTI #
497-18305-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A TO277A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10738 In Stock |
|
$0.2405 / $0.7300 | Buy Now |
DISTI #
STPS5H100SFY
|
Avnet Americas | Diode Schottky 100V 5A 3-Pin TO-277A T/R - Tape and Reel (Alt: STPS5H100SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2445 | Buy Now |
DISTI #
511-STPS5H100SFY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 100 V, 5 A PSMC Power Schottky Rectifier RoHS: Compliant | 8078 |
|
$0.2400 / $0.7300 | Buy Now |
|
STMicroelectronics | Automotive 100 V, 5 A PSMC Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 8088 |
|
$0.3600 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks | 0 |
|
$0.2280 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$0.8120 / $1.0150 | Buy Now | |
DISTI #
STPS5H100SFY
|
Avnet Silica | Diode Schottky 100V 5A 3-Pin TO-277A T/R (Alt: STPS5H100SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPS5H100SFY
|
EBV Elektronik | Diode Schottky 100V 5A 3-Pin TO-277A T/R (Alt: STPS5H100SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS5H100SFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5H100SFY
STMicroelectronics
Automotive 100 V, 5 A PSMC Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.745 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 8 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |