Part Details for STPS5H100B-1 by STMicroelectronics
Overview of STPS5H100B-1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPS5H100B-1
STPS5H100B-1 CAD Models
STPS5H100B-1 Part Data Attributes:
|
STPS5H100B-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5H100B-1
STMicroelectronics
5A, 100V, SILICON, RECTIFIER DIODE, IPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PSIP-T3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPS5H100B-1
This table gives cross-reference parts and alternative options found for STPS5H100B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS5H100B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVB5100MFST1G | 5A 100V Schottky Rectifier in SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | STPS5H100B-1 vs NRVB5100MFST1G |
NRVB5100MFST3G | 5A 100V Schottky Rectifier in SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | STPS5H100B-1 vs NRVB5100MFST3G |
MBR5100MFST3G | 5A 100V Schottky Rectifier in SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | STPS5H100B-1 vs MBR5100MFST3G |
STPS5H100BY-TR | Automotive 100 V, 5 A DPAK Power Schottky Rectifier | STMicroelectronics | STPS5H100B-1 vs STPS5H100BY-TR |