-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 5 A SOD128Flat Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7108
|
Newark | Schottky Rect, Single, 100V, Sod-128Fl, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:Sod-128Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:760Mv, Forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS5H100AF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3174 |
|
$0.2760 / $0.6450 | Buy Now |
DISTI #
10AH1173
|
Newark | Dfd Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS5H100AF Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 | Buy Now |
DISTI #
497-18873-1-ND
|
DigiKey | DIODE SCHOTT 100V 5A SOD128FLAT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9031 In Stock |
|
$0.1732 / $0.6000 | Buy Now |
DISTI #
STPS5H100AF
|
Avnet Americas | High Voltage Power Schottky Rectifier 100V 5A 2-Pin SOD128Flat T/R - Tape and Reel (Alt: STPS5H100AF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1674 / $0.1746 | Buy Now |
DISTI #
511-STPS5H100AF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V, 5 A SOD128Flat Power Schottky Rectifier RoHS: Compliant | 29976 |
|
$0.1730 / $0.6000 | Buy Now |
|
STMicroelectronics | 100 V, 5 A SOD128Flat Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 29976 |
|
$0.2700 / $0.5900 | Buy Now |
|
Future Electronics | High Voltage 100 V 5 A Surface Mount Schottky Barrier Rectifier - SOD-128F RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
|
Future Electronics | High Voltage 100 V 5 A Surface Mount Schottky Barrier Rectifier - SOD-128F RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
|
Future Electronics | High Voltage 100 V 5 A Surface Mount Schottky Barrier Rectifier - SOD-128F RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1560 / $0.1670 | Buy Now |
|
Future Electronics | High Voltage 100 V 5 A Surface Mount Schottky Barrier Rectifier - SOD-128F RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1560 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS5H100AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5H100AF
STMicroelectronics
100 V, 5 A SOD128Flat Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 3.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |