-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 40 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7672
|
Newark | Schottky Rect, Dual, 100V, To-263, Repetitive Peak Reverse Voltage:100V, Average Forward Current:40A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:900Mv Rohs Compliant: Yes |Stmicroelectronics STPS41H100CG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $2.1900 | Buy Now |
DISTI #
497-14798-5-ND
|
DigiKey | DIODE ARR SCHOTT 100V 20A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Tube |
612 In Stock |
|
$0.7772 / $1.8500 | Buy Now |
DISTI #
STPS41H100CG
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: STPS41H100CG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.8115 / $0.9234 | Buy Now |
DISTI #
511-STPS41H100CG
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X20 Amp 100 Volt RoHS: Compliant | 4620 |
|
$0.7770 / $1.8500 | Buy Now |
DISTI #
E02:0323_00212565
|
Arrow Electronics | Diode Schottky 100V 40A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2349 | Europe - 1000 |
|
$0.7518 / $1.5564 | Buy Now |
|
STMicroelectronics | 100 V, 40 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 4620 |
|
$1.0200 / $1.8100 | Buy Now |
|
Future Electronics | STPS41H100 C Series 100 V 20 A SMT Low Drop Power Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.7900 / $0.8200 | Buy Now |
|
Future Electronics | STPS41H100 C Series 100 V 20 A SMT Low Drop Power Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.7650 / $0.8050 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 100 Volt, TO-263AB | 122 |
|
$0.8742 / $1.4570 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 100 Volt, TO-263AB | 215 |
|
$1.1656 / $2.3312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS41H100CG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS41H100CG
STMicroelectronics
100 V, 40 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS41H100CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS41H100CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS41H100CG-TR | 100 V, 40 A dual Power Schottky Rectifier | STMicroelectronics | STPS41H100CG vs STPS41H100CG-TR |