-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 V, 40 A dual Low Drop Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STPS40M120CT-ND
|
DigiKey | DIODE ARR SCHOTT 120V 20A TO220 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
835 In Stock |
|
$1.5082 / $3.5600 | Buy Now |
DISTI #
V79:2366_17780589
|
Arrow Electronics | Diode Schottky 120V 40A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1229 | Americas - 920 |
|
$1.3560 | Buy Now |
|
STMicroelectronics | 120 V, 40 A dual Low Drop Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 108 |
|
$1.4100 / $2.6900 | Buy Now |
|
Future Electronics | STPS40M120C Series 120 V 40 A Flange Mount Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3000 / $1.4300 | Buy Now |
DISTI #
26112960
|
Verical | Diode Schottky 120V 40A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 5 Package Multiple: 1 Date Code: 1229 | Americas - 920 |
|
$1.3560 | Buy Now |
DISTI #
STPS40M120CT
|
TME | Diode: Schottky rectifying, THT, 120V, 20Ax2, TO220AB, Ufmax: 0.79V Min Qty: 1 | 0 |
|
$1.3800 / $2.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS40M120CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40M120CT
STMicroelectronics
120 V, 40 A dual Low Drop Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 370 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS40M120CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS40M120CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST30120C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS40M120CT vs ST30120C |