-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 40 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1766
|
Newark | Rectifier |Stmicroelectronics STPS40L45CG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3528-1-ND
|
DigiKey | DIODE ARR SCHOTT 45V 20A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3812 In Stock |
|
$0.7860 / $1.8700 | Buy Now |
DISTI #
STPS40L45CG-TR
|
Avnet Americas | Diode Schottky 45V 40A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS40L45CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.8206 / $0.9338 | Buy Now |
DISTI #
511-STPS40L45CG
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x20 Amp 45 Volt RoHS: Compliant | 18133 |
|
$0.7780 / $1.8600 | Buy Now |
DISTI #
V36:1790_06565265
|
Arrow Electronics | Rectifier Diode Schottky 45V 40A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2351 | Americas - 1000 |
|
$0.7697 / $0.8354 | Buy Now |
DISTI #
V72:2272_06565265
|
Arrow Electronics | Rectifier Diode Schottky 45V 40A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2323 Container: Cut Strips | Americas - 30 |
|
$0.8438 / $1.8287 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 18133 |
|
$0.9200 / $1.8200 | Buy Now |
|
Future Electronics | STPS40L45C Series Dual 2 V 220 A Surface Mount Schottky Rectifier - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 7000Reel |
|
$0.7500 / $0.7900 | Buy Now |
|
Future Electronics | STPS40L45C Series Dual 2 V 220 A Surface Mount Schottky Rectifier - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.7700 / $0.8050 | Buy Now |
|
Future Electronics | STPS40L45C Series Dual 2 V 220 A Surface Mount Schottky Rectifier - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7700 / $0.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS40L45CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40L45CG-TR
STMicroelectronics
45 V, 40 A dual Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |