Diodes
STPS40L15CW
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3

Overview of STPS40L15CW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for STPS40L15CW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STPS40L15CW by Vishay Intertechnologies

STPS40L15CW
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-247AC
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
HIGH POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.33 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
700 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STPS40L15CW
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3
    VS

Alternate Parts for STPS40L15CW

This table gives cross-reference parts and alternative options found for STPS40L15CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS40L15CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-STPS40L15CW-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors STPS40L15CW vs VS-STPS40L15CW-N3
STPS40L15CW 15 V, 40 A dual Low Drop Power Schottky Rectifier STMicroelectronics STPS40L15CW vs STPS40L15CW
Part Number Description Manufacturer Compare
MBR40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD Microchip Technology Inc STPS40L15CW vs MBR40L15CW
STPS40L40CW 20A, 40V, SILICON, RECTIFIER DIODE, TO-247, PLASTIC PACKAGE-3 STMicroelectronics STPS40L15CW vs STPS40L40CW
VS-40L15CW-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors STPS40L15CW vs VS-40L15CW-N3
STPS40L15CW 15 V, 40 A dual Low Drop Power Schottky Rectifier STMicroelectronics STPS40L15CW vs STPS40L15CW
40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 Vishay Intertechnologies STPS40L15CW vs 40L15CW
DSSK40-0015B Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, TO-247AD, 3 PIN Littelfuse Inc STPS40L15CW vs DSSK40-0015B
MBR40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 Vishay Intertechnologies STPS40L15CW vs MBR40L15CW
VS-STPS40L40CW-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors STPS40L15CW vs VS-STPS40L40CW-N3
STPS40L40CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 Vishay Intertechnologies STPS40L15CW vs STPS40L40CW
VS-MBR40L15CWPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, Vishay Intertechnologies STPS40L15CW vs VS-MBR40L15CWPBF

Related Parts for STPS40L15CW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS40L15CW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS40L15CW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of STPS40L15CW would you like to use for your alert(s)?
  • Please alert me when STPS40L15CW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS40L15CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS40L15CW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS40L15CW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS40L15CW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS40L15CW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: