-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 45 V, 40 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4589
|
Newark | Rectifier |Stmicroelectronics STPS4045CWY Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STPS4045CWY-ND
|
DigiKey | DIODE ARR SCHOTT 45V 20A TO247-3 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
1100 In Stock |
|
$0.8060 / $1.9200 | Buy Now |
DISTI #
STPS4045CWY
|
Avnet Americas | AID RECTIFIER - Bulk (Alt: STPS4045CWY) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8415 / $0.9575 | Buy Now |
DISTI #
511-STPS4045CWY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 45 V, 40 A dual Power Schottky Rectifier RoHS: Compliant | 506 |
|
$0.8330 / $1.9200 | Buy Now |
|
STMicroelectronics | Automotive 45 V, 40 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1106 |
|
$1.2500 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 45 Weeks | 0 |
|
$0.8060 | Buy Now |
DISTI #
71259253
|
Verical | Diode Schottky 45V 40A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101 Min Qty: 7 Package Multiple: 1 Date Code: 2339 | Americas - 2130 |
|
$0.7790 / $1.6096 | Buy Now |
DISTI #
STPS4045CWY
|
TME | Diode: Schottky rectifying, THT, 45V, 20Ax2, TO247, tube, Ir: 40mA Min Qty: 1 | 0 |
|
$1.3100 / $1.9300 | RFQ |
|
Ameya Holding Limited | POWER SCHOTTKY RECTIFIER TO-247 | 1606 |
|
RFQ | |
|
ComSIT USA | AUTOMOTIVE POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247 RoHS: Compliant | Europe - 24130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS4045CWY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS4045CWY
STMicroelectronics
Automotive 45 V, 40 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-247LL, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.94 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |