Part Details for STPS3L60RL by STMicroelectronics
Results Overview of STPS3L60RL by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS3L60RL Information
STPS3L60RL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS3L60RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STPS3L60RL
|
Avnet Silica | Diode Schottky 60V 3A 2Pin DO201AD TR (Alt: STPS3L60RL) RoHS: Compliant Min Qty: 5700 Package Multiple: 1900 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPS3L60RL
|
EBV Elektronik | Diode Schottky 60V 3A 2Pin DO201AD TR (Alt: STPS3L60RL) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 839 |
|
RFQ |
Part Details for STPS3L60RL
STPS3L60RL CAD Models
STPS3L60RL Part Data Attributes
|
STPS3L60RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3L60RL
STMicroelectronics
60 V, 3 A Low Drop axial and SMB(flat) Low Drop Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE CAPABILITY | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for STPS3L60RL
This table gives cross-reference parts and alternative options found for STPS3L60RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3L60RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SB320 | Gulfsemi | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | STPS3L60RL vs SB320 |
STPS3L60-C2 | STMicroelectronics | Check for Price | 3A, 60V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2 | STPS3L60RL vs STPS3L60-C2 |
STPS3L60QRL | STMicroelectronics | Check for Price | 60 V, 3 A Low Drop Power Schottky Rectifier | STPS3L60RL vs STPS3L60QRL |
STPS3L60RL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS3L60RL is -40°C to 150°C.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source between 2.5V and 5.5V, and the GND pin to a solid ground plane. Additionally, decouple the VCC pin with a 10nF capacitor to reduce noise.
-
To minimize EMI and noise, use a multi-layer PCB with a solid ground plane, and place the STPS3L60RL near the power source. Keep the input and output traces short and away from each other, and use a shielded cable for the output.
-
To protect the STPS3L60RL from overvoltage and overcurrent conditions, use a voltage regulator with overvoltage protection (OVP) and overcurrent protection (OCP) features. Additionally, add a fuse or a polyfuse in series with the input to prevent excessive current.
-
The recommended input capacitor value for the STPS3L60RL is 10uF to 22uF, with a voltage rating of 6.3V or higher. The capacitor should be placed as close as possible to the VIN pin.