-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 3 A SMD Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS3L40UF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0873
|
Newark | Rectifier Diode, Single, 40 V, 3 A, 500 Mv, 75 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 25235 |
|
$0.1290 / $0.5230 | Buy Now |
DISTI #
497-8036-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMBFLAT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25743 In Stock |
|
$0.0880 / $0.4400 | Buy Now |
DISTI #
STPS3L40UF
|
Avnet Americas | Schottky Rectifier, 40 V, 3 A, Single, DO-221AA (SMB Flat), 2 Pins, 500 mV - Tape and Reel (Alt: STP... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel |
25000 |
|
$0.2324 / $0.2479 | Buy Now |
DISTI #
511-STPS3L40UF
|
Mouser Electronics | Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER RoHS: Compliant | 17455 |
|
$0.0860 / $0.4400 | Buy Now |
DISTI #
E02:0323_00212272
|
Arrow Electronics | Diode Schottky 40V 3A 2-Pin SMB Flat T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2448 | Europe - 70000 |
|
$0.0527 / $0.0691 | Buy Now |
|
STMicroelectronics | 40 V, 3 A SMD Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 17455 |
|
$0.1600 / $0.4300 | Buy Now |
|
Future Electronics | STPS3L Series 3 A 40 V Schottky Rectifier Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel |
30000 Reel |
|
$0.0753 / $0.0796 | Buy Now |
|
Future Electronics | STPS3L Series 3 A 40 V Schottky Rectifier Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel |
5000 Reel |
|
$0.0753 / $0.0796 | Buy Now |
|
Future Electronics | STPS3L Series 3 A 40 V Schottky Rectifier Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0753 / $0.0796 | Buy Now |
DISTI #
87046663
|
Verical | Diode Schottky 40V 3A 2-Pin SMB Flat T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2448 | Americas - 70000 |
|
$0.0526 / $0.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3L40UF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3L40UF
STMicroelectronics
40 V, 3 A SMD Low Drop Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS3L40UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3L40UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS3L40UFN | STMicroelectronics | Check for Price | 40 V, 3 A SMD Low Drop Power Schottky Rectifier | STPS3L40UF vs STPS3L40UFN |
STPS3L40S | STMicroelectronics | $0.1054 | 40 V, 3 A SMD Low Drop Power Schottky Rectifier | STPS3L40UF vs STPS3L40S |