-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 3 A Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS3H100U by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0872
|
Newark | Schottky Rectifier, 100V, 3A, Do-214Aa, Repetitive Peak Reverse Voltage:100V, Average Forward Curr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7098 |
|
$0.0980 / $0.1340 | Buy Now |
DISTI #
497-10392-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SMB Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44096 In Stock |
|
$0.1034 / $0.5100 | Buy Now |
DISTI #
STPS3H100U
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SMB T/R - Tape and Reel (Alt: STPS3H100U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel |
407500 |
|
$0.0812 / $0.0919 | Buy Now |
DISTI #
06X0872
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SMB T/R - Bulk (Alt: 06X0872) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk |
2108 Partner Stock |
|
$0.1420 / $0.4800 | Buy Now |
DISTI #
511-STPS3H100U
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V Vrrm 3A IF Schottky Barrier RoHS: Compliant | 18801 |
|
$0.1030 / $0.5000 | Buy Now |
|
STMicroelectronics | 100 V, 3 A Schottky rectifier RoHS: Compliant Min Qty: 1 | 18801 |
|
$0.1700 / $0.4900 | Buy Now |
|
Future Electronics | STPS3H100 Series 100 V 3 A Surface Mount Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
5000 Reel |
|
$0.0902 / $0.0957 | Buy Now |
|
Future Electronics | STPS3H100 Series 100 V 3 A Surface Mount Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
2500 Reel |
|
$0.0902 / $0.0957 | Buy Now |
|
Future Electronics | STPS3H100 Series 100 V 3 A Surface Mount Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0902 / $0.0957 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3H100U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3H100U
STMicroelectronics
100 V, 3 A Schottky rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS3H100U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3H100U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS3H100UF | STMicroelectronics | $0.1507 | 100 V, 3 A Schottky rectifier | STPS3H100U vs STPS3H100UF |