-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 3 A SOD128Flat Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0796
|
Newark | Schottky Rectifier, 100V, 3A, Sod-128Fl, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Sod-128Fl, No. Of Pins:2Pins, Forward Voltage Max:840Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS3H100AF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7461 |
|
$0.2090 / $0.5140 | Buy Now |
DISTI #
497-16921-1-ND
|
DigiKey | DIODE SCHOTT 100V 3A SOD128FLAT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31314 In Stock |
|
$0.1586 / $0.3900 | Buy Now |
DISTI #
STPS3H100AF
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SOD-128FL T/R - Tape and Reel (Alt: STPS3H100AF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1061 / $0.1138 | Buy Now |
DISTI #
13AC0796
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SOD-128FL T/R - Product that comes on tape, but is not reeled (Alt: 13AC0796) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2633 Partner Stock |
|
$0.3740 / $0.6330 | Buy Now |
DISTI #
511-STPS3H100AF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V, 3 A SOD128Flat Power Schottky rectifier RoHS: Compliant | 0 |
|
$0.1480 / $0.3700 | Order Now |
DISTI #
E02:0323_10401439
|
Arrow Electronics | Diode Schottky 100V 3A 2-Pin SOD-128F T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2340 | Europe - 6000 |
|
$0.1497 / $0.1606 | Buy Now |
DISTI #
V72:2272_16642582
|
Arrow Electronics | Diode Schottky 100V 3A 2-Pin SOD-128F T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2301 Container: Cut Strips | Americas - 19 |
|
$0.1477 / $0.3693 | Buy Now |
|
STMicroelectronics | 100 V, 3 A SOD128Flat Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2300 / $0.4400 | Buy Now |
|
Future Electronics | STPS3H100AF Series 100 V 3 A High Voltage Power Schottky Rectifier - SOD-128Flat RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1330 | Buy Now |
|
Future Electronics | STPS3H100AF Series 100 V 3 A High Voltage Power Schottky Rectifier - SOD-128Flat RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3H100AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3H100AF
STMicroelectronics
100 V, 3 A SOD128Flat Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | SOD128-Flat NEP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 79 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |