-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 3 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7105
|
Newark | Schottky Rect, Single, 170V, Do-221Aa, Repetitive Reverse Voltage Vrrm Max:170V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-221Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:820Mv, Forward Surge Currentrohs Compliant: Yes |Stmicroelectronics STPS3170UF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6013 |
|
$0.1950 / $0.4800 | Buy Now |
DISTI #
41Y5962
|
Newark | Rectifier |Stmicroelectronics STPS3170UF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15319-1-ND
|
DigiKey | DIODE SCHOTTKY 170V 3A SMBFLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9561 In Stock |
|
$0.1196 / $0.4200 | Buy Now |
DISTI #
STPS3170UF
|
Avnet Americas | Diode Schottky Rectifier 170V 3A 2-Pin SMB FLAT T/R - Tape and Reel (Alt: STPS3170UF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 | Buy Now |
DISTI #
511-STPS3170UF
|
Mouser Electronics | Schottky Diodes & Rectifiers 170 V, 3 A Power Schottky Rectifier RoHS: Compliant | 4855 |
|
$0.1190 / $0.4100 | Buy Now |
|
STMicroelectronics | 170 V, 3 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 4855 |
|
$0.1900 / $0.4000 | Buy Now |
|
Future Electronics | STPS3170 Series 170 V 3 A SMT Power Schottky Rectifier - SMBFlat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1160 / $0.1560 | Buy Now |
|
Future Electronics | STPS3170 Series 170 V 3 A SMT Power Schottky Rectifier - SMBFlat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1220 | Buy Now |
|
Future Electronics | STPS3170 Series 170 V 3 A SMT Power Schottky Rectifier - SMBFlat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1220 | Buy Now |
|
Future Electronics | STPS3170 Series 170 V 3 A SMT Power Schottky Rectifier - SMBFlat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3170UF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3170UF
STMicroelectronics
170 V, 3 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMBFLAT, 2 PIN | |
Manufacturer Package Code | SMBFlat | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 4 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |