-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 3 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS3170AFN by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3387300
|
Farnell | SCHOTTKY RECTIFIER, 170V, 3A, DO-221AC RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 7205 |
|
$0.1227 / $0.4828 | Buy Now |
DISTI #
3387300RL
|
Farnell | SCHOTTKY RECTIFIER, 170V, 3A, DO-221AC RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 7205 |
|
$0.1227 / $0.2446 | Buy Now |
DISTI #
497-STPS3170AFNCT-ND
|
DigiKey | DIODE SCHO 170V 3A SMAFLAT NOTCH Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17325 In Stock |
|
$0.1205 / $0.6900 | Buy Now |
|
STMicroelectronics | 170 V, 3 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 7429 |
|
$0.2000 / $0.6700 | Buy Now |
DISTI #
STPS3170AFN
|
Avnet Silica | Schottky Rectifier Diode Power 170V 3A 2Pin DO214AC TR (Alt: STPS3170AFN) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPS3170AFN
|
EBV Elektronik | Schottky Rectifier Diode Power 170V 3A 2Pin DO214AC TR (Alt: STPS3170AFN) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 170V 3A 820mV3A SMAflAtNotch Schottky Diodes ROHS | 13 |
|
$0.1972 / $0.3465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3170AFN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3170AFN
STMicroelectronics
170 V, 3 A Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 4 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS3170AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3170AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS3170AF | STMicroelectronics | $0.2894 | 170 V, 3 A Power Schottky Rectifier | STPS3170AFN vs STPS3170AF |