-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 30 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15686-5-ND
|
DigiKey | DIODE ARR SCHOTT 60V 15A TO247-3 Min Qty: 1 Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8930 / $2.1300 | Buy Now |
DISTI #
STPS30L60CW
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS30L60CW) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$0.9323 / $1.0609 | Buy Now |
DISTI #
511-STPS30L60CW
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X15 Amp 60 Volt RoHS: Compliant | 24 |
|
$0.9600 / $2.1800 | Buy Now |
|
STMicroelectronics | 60 V, 30 A dual Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 27 |
|
$1.2000 / $2.1400 | Buy Now |
|
Future Electronics | STPS30L60C Series Dual 60 V 230 A Through Hole Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Tube | 0Tube |
|
$0.9400 / $1.0000 | Buy Now |
|
Future Electronics | STPS30L60C Series Dual 60 V 230 A Through Hole Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Tube | 0Tube |
|
$0.9400 / $1.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 60 Volt, TO-247AD | 58 |
|
$1.0047 / $1.6745 | Buy Now |
DISTI #
STPS30L60CW
|
TME | Diode: Schottky rectifying, THT, 60V, 15Ax2, TO247, tube, Ir: 130mA Min Qty: 1 | 0 |
|
$1.4500 / $2.1000 | RFQ |
|
Ameya Holding Limited | STPS30L60C Series Dual 60 V 230 A Through Hole Schottky Rectifier - TO-247-3 | 24 |
|
RFQ | |
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-247AD RoHS: Compliant | Europe - 3360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30L60CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30L60CW
STMicroelectronics
60 V, 30 A dual Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AD | |
Package Description | TO-247LL, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW CURRENT LEAKAGE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS30L60CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30L60CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB3060FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Frontier Electronics Co Ltd | STPS30L60CW vs SB3060FCT |