Part Details for STPS30L60CW by International Rectifier
Overview of STPS30L60CW by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPS30L60CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 205 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 60 Volt, TO-247AD | 164 |
|
$0.6000 / $2.0000 | Buy Now |
Part Details for STPS30L60CW
STPS30L60CW CAD Models
STPS30L60CW Part Data Attributes:
|
STPS30L60CW
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
STPS30L60CW
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AC | |
Package Description | PLASTIC, TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1020 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPS30L60CW
This table gives cross-reference parts and alternative options found for STPS30L60CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30L60CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2535CT | 30A, 35V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | STPS30L60CW vs MBR2535CT |
MBR2045CT-012PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | STPS30L60CW vs MBR2045CT-012PBF |
DLE30E | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon | SANYO Semiconductor Co Ltd | STPS30L60CW vs DLE30E |
25CTQ045STRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | STPS30L60CW vs 25CTQ045STRL |
20CTQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | International Rectifier | STPS30L60CW vs 20CTQ035 |
GI502 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Vishay Semiconductors | STPS30L60CW vs GI502 |
MBRS320T3 | 20V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 403-03, 2 PIN | Motorola Mobility LLC | STPS30L60CW vs MBRS320T3 |
25CTQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220AB, 3 PIN | International Rectifier | STPS30L60CW vs 25CTQ045 |
1N5391-GT3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | STPS30L60CW vs 1N5391-GT3 |
MBR2515L | 25A, 15V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | STPS30L60CW vs MBR2515L |