-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 30 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1721
|
Newark | Rectifier |Stmicroelectronics STPS30L45CFP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-4393-5-ND
|
DigiKey | DIODE ARR SCHOTT 45V 15A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1568 In Stock |
|
$0.4387 / $1.1700 | Buy Now |
DISTI #
STPS30L45CFP
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS30L45CFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4887 / $0.5097 | Buy Now |
DISTI #
511-STPS30L45CFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x15 Amp 45 Volt RoHS: Compliant | 1917 |
|
$0.4380 / $1.1700 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1917 |
|
$0.5400 / $1.1500 | Buy Now |
|
Future Electronics | STPS30L45 Series Dual Center Tap 15 A 45 V Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4500 / $0.5350 | Buy Now |
|
Future Electronics | STPS30L45 Series Dual Center Tap 15 A 45 V Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4500 / $0.5350 | Buy Now |
|
Future Electronics | STPS30L45 Series Dual Center Tap 15 A 45 V Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4400 / $0.5200 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 45 Volt, TO-220AB(FP) | 48 |
|
$0.5913 / $0.9855 | Buy Now |
DISTI #
STPS30L45CFP
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS30L45CFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4887 / $0.5097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30L45CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30L45CFP
STMicroelectronics
45 V, 30 A dual Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS30L45CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30L45CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS3045CFP | 15A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, TO-220FPAB, 3 PIN | STMicroelectronics | STPS30L45CFP vs STPS3045CFP |
MBRF30L45CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | STPS30L45CFP vs MBRF30L45CTC0G |
MBRF30L45CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | STPS30L45CFP vs MBRF30L45CTC0 |
MBRF30L45CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | STPS30L45CFP vs MBRF30L45CTHC0 |