Datasheets
STPS30L30CGTRL by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3

Part Details for STPS30L30CGTRL by Vishay Intertechnologies

Overview of STPS30L30CGTRL by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for STPS30L30CGTRL

STPS30L30CGTRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STPS30L30CGTRL Part Data Attributes

STPS30L30CGTRL Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
STPS30L30CGTRL Vishay Intertechnologies Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Part Package Code TO-263
Package Description R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application HIGH POWER
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.57 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 1450 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE

Alternate Parts for STPS30L30CGTRL

This table gives cross-reference parts and alternative options found for STPS30L30CGTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30L30CGTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBRB3030CTLG Schottky Barrier Rectifier, 30 V, 30 A, D2PAK 2 LEAD, 50-TUBE onsemi STPS30L30CGTRL vs MBRB3030CTLG
VS-MBRB3030CTLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CGTRL vs VS-MBRB3030CTLPBF
VS-MBRB3030CTLTRRP Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CGTRL vs VS-MBRB3030CTLTRRP
VS-MBRB3030CTLL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies STPS30L30CGTRL vs VS-MBRB3030CTLL-M3
VS-STPS30L30CGPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CGTRL vs VS-STPS30L30CGPBF
VS-STPS30L30CGTRRP Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CGTRL vs VS-STPS30L30CGTRRP
MBRB3030CTL 15A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 onsemi STPS30L30CGTRL vs MBRB3030CTL
Part Number Description Manufacturer Compare
VS-STPS30L30CGTRRP Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CGTRL vs VS-STPS30L30CGTRRP
MBRB3030CTL 15A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 onsemi STPS30L30CGTRL vs MBRB3030CTL
VS-MBRB3030CTLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CGTRL vs VS-MBRB3030CTLPBF
MBRB3030CTLG Schottky Barrier Rectifier, 30 V, 30 A, D2PAK 2 LEAD, 50-TUBE onsemi STPS30L30CGTRL vs MBRB3030CTLG
VS-STPS30L30CGPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies STPS30L30CGTRL vs VS-STPS30L30CGPBF
VS-MBRB3030CTLL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies STPS30L30CGTRL vs VS-MBRB3030CTLL-M3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS30L30CGTRL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS30L30CGTRL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of STPS30L30CGTRL would you like to use for your alert(s)?
  • Please alert me when STPS30L30CGTRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS30L30CGTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS30L30CGTRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS30L30CGTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS30L30CGTRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS30L30CGTRL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: