Part Details for STPS30L30CG by STMicroelectronics
Overview of STPS30L30CG by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPS30L30CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 74 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, TO-263AB | 59 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, TO-263AB | 106 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, TO-263AB | 109 |
|
$2.0000 / $4.0000 | Buy Now |
|
Chip1Cloud | LOW DROP POWER SCHOTTKY RECTIFIER | DIODE ARRAY SCHOTTKY 30V D2PAK | 10800 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
Buy Now |
Part Details for STPS30L30CG
STPS30L30CG CAD Models
STPS30L30CG Part Data Attributes:
|
STPS30L30CG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30L30CG
STMicroelectronics
Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | LOW POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STPS30L30CG
This table gives cross-reference parts and alternative options found for STPS30L30CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30L30CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBRB3030CTLR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS30L30CG vs VS-MBRB3030CTLR-M3 |
VS-MBRB3030CTL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS30L30CG vs VS-MBRB3030CTL-M3 |
STPS30L30CGTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS30L30CG vs STPS30L30CGTRL |
VS-MBRB3030CTLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS30L30CG vs VS-MBRB3030CTLPBF |
VS-MBRB3030CTLTRLP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS30L30CG vs VS-MBRB3030CTLTRLP |
MBRB3030CTLG | Schottky Barrier Rectifier, 30 V, 30 A, D2PAK 2 LEAD, 50-TUBE | onsemi | STPS30L30CG vs MBRB3030CTLG |
STPS30L30CG-TR | 30 V, 30 A dual Low Drop Low Drop Power Schottky Rectifier | STMicroelectronics | STPS30L30CG vs STPS30L30CG-TR |
VS-MBRB3030CTLTRRP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS30L30CG vs VS-MBRB3030CTLTRRP |
VS-STPS30L30CGTRRP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS30L30CG vs VS-STPS30L30CGTRRP |
VS-STPS30L30CGTRLP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS30L30CG vs VS-STPS30L30CGTRLP |