Part Details for STPS30L120CFP by STMicroelectronics
Overview of STPS30L120CFP by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for STPS30L120CFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STPS30L120CFP-ND
|
DigiKey | DIODE ARR SCHOT 120V 15A TO220FP Min Qty: 1 Lead time: 45 Weeks Container: Tube |
46 In Stock |
|
$1.6400 | Buy Now |
|
STMicroelectronics | 120 V, 30 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$1.0700 / $1.7800 | Buy Now |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 120V TO220F | 2950 |
|
RFQ | |
|
LCSC | 120V Dual Common Cathode 15A 1.08V30A TO-220FP Schottky Barrier Diodes (SBD) ROHS | 29 |
|
$0.6826 / $1.0886 | Buy Now |
Part Details for STPS30L120CFP
STPS30L120CFP CAD Models
STPS30L120CFP Part Data Attributes:
|
STPS30L120CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30L120CFP
STMicroelectronics
120 V, 30 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |