-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 30 A dual High Tj Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1714
|
Newark | Rectifier |Stmicroelectronics STPS30H60CT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-5137-5-ND
|
DigiKey | DIODE ARR SCHOTT 60V 15A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
878 In Stock |
|
$0.5751 / $1.5300 | Buy Now |
DISTI #
STPS30H60CT
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS30H60CT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6406 / $0.6681 | Buy Now |
DISTI #
511-STPS30H60CT
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky Rectifier RoHS: Compliant | 2522 |
|
$0.5750 / $1.0800 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 2522 |
|
$0.7000 / $1.0600 | Buy Now |
|
Future Electronics | STPS30H60 Series 30 A Forward 60 V DC Reverse Power Schottky Rectifier TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 500Tube |
|
$0.5700 / $0.6950 | Buy Now |
|
Future Electronics | STPS30H60 Series 30 A Forward 60 V DC Reverse Power Schottky Rectifier TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5700 / $0.6750 | Buy Now |
|
Future Electronics | STPS30H60 Series 30 A Forward 60 V DC Reverse Power Schottky Rectifier TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5700 / $0.6750 | Buy Now |
|
Future Electronics | STPS30H60 Series 30 A Forward 60 V DC Reverse Power Schottky Rectifier TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5550 / $0.6550 | Buy Now |
DISTI #
STPS30H60CT
|
TME | Diode: Schottky rectifying, THT, 60V, 15Ax2, TO220AB, tube, Ir: 25mA Min Qty: 1 | 0 |
|
$0.9700 / $1.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30H60CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30H60CT
STMicroelectronics
60 V, 30 A dual High Tj Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS30H60CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30H60CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR30A60CT | Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | STPS30H60CT vs SBR30A60CT |
SBR30A60CT-G | Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | STPS30H60CT vs SBR30A60CT-G |