-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 60 V, 30 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS30H60CGY-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STPS30H60CGY-CT-ND
|
DigiKey | DIODE ARRAY SCHOTT 60V 15A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
719 In Stock |
|
$0.7336 / $2.2800 | Buy Now |
DISTI #
STPS30H60CGY-TR
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin D2PAK T/R - Tape and Reel (Alt: STPS30H60CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel |
1000 |
|
$0.7336 / $0.7692 | Buy Now |
DISTI #
STPS30H60CGY-TR
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin D2PAK T/R - Tape and Reel (Alt: STPS30H60CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel |
1000 |
|
$0.7336 / $0.7825 | Buy Now |
DISTI #
511-STPS30H60CGY-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto pwr Schottky 2x15A 60V 0.535VF RoHS: Compliant | 1309 |
|
$0.7330 / $2.2600 | Buy Now |
|
STMicroelectronics | Automotive 60 V, 30 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1309 |
|
$0.8700 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks | 0 |
|
$0.7530 / $0.7720 | Buy Now |
DISTI #
STPS30H60CGY-TR
|
Avnet Silica | Diode Schottky 60V 30A 3Pin D2PAK TR (Alt: STPS30H60CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
STPS30H60CGY-TR
|
EBV Elektronik | Diode Schottky 60V 30A 3Pin D2PAK TR (Alt: STPS30H60CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 581 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30H60CGY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30H60CGY-TR
STMicroelectronics
Automotive 60 V, 30 A Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 60 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |