-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 30 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1751
|
Newark | Rectifier |Stmicroelectronics STPS3045CW Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-7558-5-ND
|
DigiKey | DIODE ARR SCHOTT 45V 15A TO247-3 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
1619 In Stock |
|
$0.6766 / $1.6100 | Buy Now |
DISTI #
STPS3045CW
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS3045CW) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$0.7064 / $0.8038 | Buy Now |
DISTI #
511-STPS3045CW
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X15 Amp 45 Volt RoHS: Compliant | 1193 |
|
$0.6760 / $1.6000 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1193 |
|
$0.8000 / $1.5700 | Buy Now |
|
Future Electronics | STPS3045CW Series 30 A 0.57 V Dual Center Tap Schottky Rectifier - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 30 Container: Tube | 0Tube |
|
$0.6850 / $0.8200 | Buy Now |
|
Future Electronics | STPS3045CW Series 30 A 0.57 V Dual Center Tap Schottky Rectifier - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 30 Container: Tube | 0Tube |
|
$0.6850 / $0.8200 | Buy Now |
|
Future Electronics | STPS3045CW Series 30 A 0.57 V Dual Center Tap Schottky Rectifier - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1230 Package Multiple: 30 Container: Tube | 0Tube |
|
$0.6650 / $0.7950 | Buy Now |
DISTI #
71795828
|
Verical | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube Min Qty: 7 Package Multiple: 1 Date Code: 2339 | Americas - 1197 |
|
$1.4602 | Buy Now |
DISTI #
STPS3045CW
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS3045CW) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$0.7064 / $0.8038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3045CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3045CW
STMicroelectronics
45 V, 30 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | TO-247LL, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 40000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS3045CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3045CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS3045CW vs MBR3045WT |
VS-MBR3045WT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS3045CW vs VS-MBR3045WT-N3 |
MBR3045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon | Microchip Technology Inc | STPS3045CW vs MBR3045WT |