Part Details for STPS3045CPIRG by STMicroelectronics
Overview of STPS3045CPIRG by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPS3045CPIRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | STPS3045C Series 45 V 15 A (x2) Power Schottky Rectifier - TOP-3Ins RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 90Tube |
|
$0.9000 / $1.1300 | Buy Now |
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon RoHS: Compliant | Europe - 600 |
|
RFQ | |
DISTI #
STPS3045CPIRG
|
Avnet Silica | Diode Schottky 45V 30A 3-Pin(3+Tab) TOP-I (Alt: STPS3045CPIRG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STPS3045CPIRG
STPS3045CPIRG CAD Models
STPS3045CPIRG Part Data Attributes
|
STPS3045CPIRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3045CPIRG
STMicroelectronics
45 V, 30 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPS3045CPIRG
This table gives cross-reference parts and alternative options found for STPS3045CPIRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS3045CPIRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 | Vishay Intertechnologies | STPS3045CPIRG vs MBR3045WT |
MBR3045WT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS3045CPIRG vs MBR3045WT-G |
VS-MBR3045WTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | STPS3045CPIRG vs VS-MBR3045WTPBF |
VS-MBR3045WT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS3045CPIRG vs VS-MBR3045WT-N3 |
MBR3045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon | Microchip Technology Inc | STPS3045CPIRG vs MBR3045WT |
STPS3045CW | 45 V, 30 A dual Power Schottky Rectifier | STMicroelectronics | STPS3045CPIRG vs STPS3045CW |