-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 30 A dual TO-220 Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS30170CG-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7103
|
Newark | Schottky Rect, Dual, 30A, 170V, To-263, Repetitive Reverse Voltage Vrrm Max:170V, Forward Current ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $1.3900 | Buy Now |
DISTI #
497-5135-1-ND
|
DigiKey | DIODE ARRAY SCHOT 170V 15A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3823 In Stock |
|
$0.6460 / $0.8500 | Buy Now |
DISTI #
STPS30170CG-TR
|
Avnet Americas | Diode Schottky 170V 15A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS30170CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6460 / $0.6891 | Buy Now |
DISTI #
511-STPS30170CG-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers HIGH VOLTAGE POWER SCHOTTKY RECTIFIER RoHS: Compliant | 1481 |
|
$0.6460 / $0.8200 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1331 |
|
$0.6600 / $0.8000 | Buy Now |
|
Future Electronics | D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.6350 / $0.6500 | Buy Now |
|
Future Electronics | D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.6350 / $0.6500 | Buy Now |
|
Quest Components | 15 A, 170 V, SILICON, RECTIFIER DIODE | 22 |
|
$0.8721 / $1.4535 | Buy Now |
DISTI #
STPS30170CG-TR
|
Avnet Silica | Diode Schottky 170V 15A 3Pin2Tab D2PAK TR (Alt: STPS30170CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 11000 |
|
Buy Now | |
DISTI #
STPS30170CG-TR
|
EBV Elektronik | Diode Schottky 170V 15A 3Pin2Tab D2PAK TR (Alt: STPS30170CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30170CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30170CG-TR
STMicroelectronics
170 V, 30 A dual TO-220 Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS30170CG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30170CG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS30170CG | STMicroelectronics | Check for Price | High Voltage Power Schottky Rectifier | STPS30170CG-TR vs STPS30170CG |