-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 2 x 15 A power Schottky
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12646-5-ND
|
DigiKey | DIODE ARR SCHOT 150V 15A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
758 In Stock |
|
$0.5271 / $1.4000 | Buy Now |
DISTI #
STPS30150CFP
|
Avnet Americas | Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS30150CFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5872 / $0.6124 | Buy Now |
DISTI #
511-STPS30150CFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X15 Amp 150 Volt RoHS: Compliant | 905 |
|
$0.5270 / $1.4000 | Buy Now |
|
STMicroelectronics | 150 V, 2 x 15 A power Schottky RoHS: Compliant Min Qty: 1 | 905 |
|
$0.7400 / $1.3700 | Buy Now |
|
Future Electronics | TO 220 ISOL FULL PACK 0.5 AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5400 / $0.6400 | Buy Now |
|
Future Electronics | TO 220 ISOL FULL PACK 0.5 AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5400 / $0.6400 | Buy Now |
DISTI #
STPS30150CFP
|
Avnet Americas | Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS30150CFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5872 / $0.6124 | Buy Now |
DISTI #
STPS30150CFP
|
TME | Diode: Schottky rectifying, THT, 150V, 15Ax2, TO220FP, tube, Ir: 8mA Min Qty: 1 | 0 |
|
$1.1400 / $1.6700 | RFQ |
|
Ameya Holding Limited | DIODE ARRAY SCHOTTKY 150V TO220F | 2513 |
|
RFQ | |
|
ComSIT USA | HIGH VOLTAGE POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB RoHS: Compliant | Europe - 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30150CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30150CFP
STMicroelectronics
150 V, 2 x 15 A power Schottky
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS30150CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30150CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRL30150FCT-BP-HF | Rectifier Diode, | Micro Commercial Components | STPS30150CFP vs MBRL30150FCT-BP-HF |
MBRL30150FCT-BP | Rectifier Diode, | Micro Commercial Components | STPS30150CFP vs MBRL30150FCT-BP |