-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 60 V, 2A SMA Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS2L60AY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9592
|
Newark | Schottky Rectifier, 60V, 2A, Do-214Ac, Repetitive Peak Reverse Voltage:60V, Average Forward Curren... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1159 |
|
$0.0930 / $0.1010 | Buy Now |
DISTI #
497-12311-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SMA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15534 In Stock |
|
$0.0917 / $0.4600 | Buy Now |
DISTI #
51AC9592
|
Avnet Americas | Diode Schottky Diode 60V 2A 2-Pin SMA T/R - Bulk (Alt: 51AC9592) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk |
1159 Partner Stock |
|
$0.1310 / $0.4600 | Buy Now |
DISTI #
511-STPS2L60AY
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto pwr Schottky 2A IF 60V VRRM 0.55V RoHS: Compliant | 13750 |
|
$0.0900 / $0.4600 | Buy Now |
DISTI #
V36:1790_06565148
|
Arrow Electronics | Diode Schottky 60V 2A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2441 | Americas - 60000 |
|
$0.1863 | Buy Now |
|
STMicroelectronics | Automotive 60 V, 2A SMA Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 13750 |
|
$0.1600 / $0.4500 | Buy Now |
DISTI #
87069921
|
Verical | Diode Schottky 60V 2A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Date Code: 2441 | Americas - 60000 |
|
$0.1863 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 280 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 270 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 60V V(RRM), SILICON | 224 |
|
$0.1500 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2L60AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2L60AY
STMicroelectronics
Automotive 60 V, 2A SMA Low Drop Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STPS2L60AY is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
The recommended gate resistor value for the STPS2L60AY is typically in the range of 10 ohms to 100 ohms, depending on the specific application and switching frequency.
Yes, the STPS2L60AY is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses, thermal management, and PCB layout to ensure reliable operation.
To protect the STPS2L60AY, it's recommended to use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, such as a voltage regulator or a current limiter, to prevent damage from voltage or current surges.