-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 2 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X2877
|
Newark | Rectifier Diode, Single, 60 V, 2 A, Do-41, 2, 600 Mv Rohs Compliant: Yes |Stmicroelectronics STPS2L60 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4736 |
|
$0.1170 / $0.4940 | Buy Now |
DISTI #
497-3214-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A DO41 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6903 In Stock |
|
$0.0840 / $0.5400 | Buy Now |
DISTI #
STPS2L60
|
Avnet Americas | Diode Schottky 60V 2A 2-Pin DO-41 Ammo - Ammo Pack (Alt: STPS2L60) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0537 / $0.0571 | Buy Now |
DISTI #
511-STPS2L60
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0 Amp 60 Volt RoHS: Compliant | 11147 |
|
$0.0840 / $0.3900 | Buy Now |
DISTI #
E02:0323_00211704
|
Arrow Electronics | Diode Schottky 60V 2A 2-Pin DO-41 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2352 | Europe - 6000 |
|
$0.0610 / $0.1032 | Buy Now |
DISTI #
V79:2366_26448486
|
Arrow Electronics | Diode Schottky 60V 2A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1952 | Americas - 26 |
|
$0.1152 / $0.4669 | Buy Now |
DISTI #
V72:2272_18461839
|
Arrow Electronics | Diode Schottky 60V 2A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1952 Container: Cut Strips | Americas - 1 |
|
$0.4716 | Buy Now |
|
STMicroelectronics | 60 V, 2 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 10980 |
|
$0.1400 / $0.3800 | Buy Now |
|
Future Electronics | STPS2L60 Series 60 V 2 A Axial Through Hole Power Schottky Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 38000Ammo Pack |
|
$0.0541 / $0.0614 | Buy Now |
|
Future Electronics | STPS2L60 Series 60 V 2 A Axial Through Hole Power Schottky Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0576 / $0.0649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2L60
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2L60
STMicroelectronics
60 V, 2 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-41 | |
Package Description | MINIATURE, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |