-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 2 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1956
|
Newark | Diode, Schottky, 2A, 40V, Do-214Aa-2, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:430Mv, Forward Surge Current Rohs Compliant: Yes |Stmicroelectronics STPS2L40U Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1130 / $0.1270 | Buy Now |
DISTI #
54M1191
|
Newark | Diode, Schottky, 2A, 40V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:430Mv, Forward Surge Current Rohs Compliant: Yes |Stmicroelectronics STPS2L40U Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80350 |
|
$0.1790 / $0.5820 | Buy Now |
DISTI #
27X3865
|
Newark | Diode, Schottky, 2A, 40V, Smb, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:430Mv, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STPS2L40U Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5574-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SMB Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
11229 In Stock |
|
$0.0852 / $0.4000 | Buy Now |
DISTI #
STPS2L40U
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STPS2L40U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0837 / $0.0873 | Buy Now |
DISTI #
STPS2L40U
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMB T/R - Bulk (Alt: STPS2L40U) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
STPS2L40U
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STPS2L40U) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0783 / $0.0891 | Buy Now |
DISTI #
511-STPS2L40U
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0 Amp 40 Volt 0.34V Vf Low Drop RoHS: Compliant | 14724 |
|
$0.0850 / $0.3900 | Buy Now |
|
STMicroelectronics | 40 V, 2 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 14724 |
|
$0.1600 / $0.3800 | Buy Now |
|
Future Electronics | STPS2L Series 40 V 2 A Single Chip Schottky Rectifier SMT - DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 70000Reel |
|
$0.0858 / $0.0965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2L40U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2L40U
STMicroelectronics
40 V, 2 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS2L40U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2L40U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS2L40UF | 40 V, 2 A Low Drop Power Schottky Rectifier | STMicroelectronics | STPS2L40U vs STPS2L40UF |