-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 2 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7099
|
Newark | Schottky Rect, single,2A,40V, do-221Ac, repetitive Reverse Voltage Vrrm Max-40V, forward Current If-Av-2A, diode Configuration-Single, diode Case Style-Do-221Ac, no. Of Pins-2Pins, forward Voltage Vf Max-430Mv, forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS2L40AF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7824 |
|
$0.0910 | Buy Now |
DISTI #
09AK8038
|
Newark | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(Rrm), Silicon |Stmicroelectronics STPS2L40AF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 / $1.0100 | Buy Now |
DISTI #
497-18870-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SMAFLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29922 In Stock |
|
$0.0865 / $0.4100 | Buy Now |
DISTI #
511-STPS2L40AF
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Low Drop Rec 2A If 0.34V VF RoHS: Compliant | 27304 |
|
$0.0870 / $0.4100 | Buy Now |
|
STMicroelectronics | 40 V, 2 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 27304 |
|
$0.1700 / $0.4000 | Buy Now |
|
Future Electronics | STPS2L40 Series 40 V 2 A Surface Mount Power Schottky Rectifier - DO-214AC Flat RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0902 / $0.0942 | Buy Now |
|
Future Electronics | STPS2L40 Series 40 V 2 A Surface Mount Power Schottky Rectifier - DO-214AC Flat RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0902 / $0.0942 | Buy Now |
|
Future Electronics | STPS2L40 Series 40 V 2 A Surface Mount Power Schottky Rectifier - DO-214AC Flat RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0877 / $0.0924 | Buy Now |
|
ComSIT USA | 40 V, 2 A LOW DROP POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ | |
DISTI #
STPS2L40AF
|
Avnet Silica | Diode Schottky 40V 2A 2-Pin SMA FLAT T/R (Alt: STPS2L40AF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2L40AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2L40AF
STMicroelectronics
40 V, 2 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.28 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS2L40AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2L40AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS2L40AFN | 40 V, 2 A Low Drop Power Schottky Rectifier | STMicroelectronics | STPS2L40AF vs STPS2L40AFN |