-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 V, 2 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS2L25AFN by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3387295
|
Farnell | SCHOTTKY RECTIFIER, 25V, 2A, DO-221AC RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 1 Days Container: Cut Tape | 3 |
|
$0.4680 | Buy Now |
DISTI #
3387295RL
|
Farnell | SCHOTTKY RECTIFIER, 25V, 2A, DO-221AC RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 1 Days Container: Reel | 3 |
|
$0.4680 | Buy Now |
|
STMicroelectronics | 25 V, 2 A Low Drop Power Schottky RoHS: Compliant Min Qty: 1 | 409 |
|
$0.3700 | Buy Now |
DISTI #
STPS2L25AFN
|
Avnet Silica | Schottky Rectifier Diode Low Drop 25V 2A 2Pin DO214AC TR (Alt: STPS2L25AFN) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPS2L25AFN
|
EBV Elektronik | Schottky Rectifier Diode Low Drop 25V 2A 2Pin DO214AC TR (Alt: STPS2L25AFN) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2L25AFN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2L25AFN
STMicroelectronics
25 V, 2 A Low Drop Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 90 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics recommends a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for voltage and current. Additionally, ensure good thermal management, and consider using a heat sink or thermal interface material to reduce the junction temperature.
The maximum allowed voltage on the gate pin is ±20V, but it's recommended to keep it within ±15V to ensure reliable operation and prevent damage to the internal ESD protection diodes.
Yes, the STPS2L25AFN is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching losses, gate drive requirements, and PCB layout to minimize parasitic inductance and capacitance.
To calculate the power dissipation, use the formula Pd = (Vds x Ids) + (Vgs x Igs), where Vds is the drain-source voltage, Ids is the drain-source current, Vgs is the gate-source voltage, and Igs is the gate-source current. Consider both conduction and switching losses when calculating the total power dissipation.