-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 2 A SOD-123Flat Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17152-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SOD123F Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50044 In Stock |
|
$0.0571 / $0.2900 | Buy Now |
DISTI #
STPS2H100ZF
|
Avnet Americas | Power Schottky rectifier - Tape and Reel (Alt: STPS2H100ZF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0656 / $0.0698 | Buy Now |
DISTI #
511-STPS2H100ZF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V, 2 A SOD-123Flat Power Schottky rectifier RoHS: Compliant | 70213 |
|
$0.0570 / $0.3700 | Buy Now |
DISTI #
V72:2272_17051685
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2001 Container: Cut Strips | Americas - 7691 |
|
$0.2929 / $0.3003 | Buy Now |
DISTI #
E02:0323_10909197
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2403 | Europe - 3301 |
|
$0.0500 / $0.2952 | Buy Now |
DISTI #
V99:2348_17051685
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2301 | Americas - 91 |
|
$0.0515 / $0.2900 | Buy Now |
|
STMicroelectronics | 100 V, 2 A SOD-123Flat Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 70213 |
|
$0.1200 / $0.3600 | Buy Now |
|
Future Electronics | Single Chip 100 V 2 A Surface Mount Power Schottky Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0589 / $0.0657 | Buy Now |
|
Future Electronics | Single Chip 100 V 2 A Surface Mount Power Schottky Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0572 / $0.0642 | Buy Now |
DISTI #
37042607
|
Verical | Diode Schottky 100V 2A 2-Pin SOD-123F T/R Min Qty: 108 Package Multiple: 1 Date Code: 2001 | Americas - 7691 |
|
$0.2929 / $0.2975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2H100ZF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2H100ZF
STMicroelectronics
100 V, 2 A SOD-123Flat Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOD-123F, 2 PIN | |
Manufacturer Package Code | SOD123-Flat NEP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS2H100ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2H100ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS210ATR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STPS2H100ZF vs SS210ATR |
FM202L-HF-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | STPS2H100ZF vs FM202L-HF-W |
SS210LHR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | STPS2H100ZF vs SS210LHR3 |
H2BFF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | STPS2H100ZF vs H2BFF2 |
SS210LRU | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | STPS2H100ZF vs SS210LRU |
RS2BWF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | STPS2H100ZF vs RS2BWF-HF |
SDM2100S1F-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Diodes Incorporated | STPS2H100ZF vs SDM2100S1F-7 |
H2BFF4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | STPS2H100ZF vs H2BFF4 |
QG202A | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Secos Corporation | STPS2H100ZF vs QG202A |
ES2BALHM2G | Rectifier Diode, | Taiwan Semiconductor | STPS2H100ZF vs ES2BALHM2G |