-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS2H100AY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2490
|
Newark | Schottky Rectifier, Aec-Q101, Do-214Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Curr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1215 |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
497-11102-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A DO214AC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
96829 In Stock |
|
$0.0907 / $0.4200 | Buy Now |
DISTI #
98Y2490
|
Avnet Americas | Schottky Rectifier, 100 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 790 mV - Product that comes on tape,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
1215 Partner Stock |
|
$0.2070 / $0.4370 | Buy Now |
DISTI #
STPS2H100AY
|
Avnet Americas | Schottky Rectifier, 100 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 790 mV - Tape and Reel (Alt: STPS2H1... more RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 / $0.0579 | Buy Now |
DISTI #
511-STPS2H100AY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm RoHS: Compliant | 28442 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
V36:1790_06565134
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2322 | Americas - 1195000 |
|
$0.0502 / $0.0773 | Buy Now |
DISTI #
E02:0323_03155936
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2508 | Europe - 180000 |
|
$0.0545 | Buy Now |
DISTI #
E54:1762_12519490
|
Arrow Electronics | Diode Schottky 100V 2A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2509 | Europe - 20000 |
|
$0.1008 | Buy Now |
|
STMicroelectronics | Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 28442 |
|
$0.1700 / $0.4100 | Buy Now |
|
Future Electronics | STPS2H100 Series 100 V 2 A SMT Automotive Power Schottky Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0882 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2H100AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2H100AY
STMicroelectronics
Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS2H100AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2H100AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS2H100AFY | STMicroelectronics | $0.1729 | Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier | STPS2H100AY vs STPS2H100AFY |
ES2BV-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | STPS2H100AY vs ES2BV-T |
ES2BV-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | STPS2H100AY vs ES2BV-W |