-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS2H100AFY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3766514
|
Farnell | SCHOTTKY RECTIFIERM 100V, 2A/SOD-128FLAT RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 75 |
|
$0.1328 / $0.2842 | Buy Now |
DISTI #
3766514RL
|
Farnell | SCHOTTKY RECTIFIERM 100V, 2A/SOD-128FLAT RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 75 |
|
$0.1328 / $0.1368 | Buy Now |
DISTI #
497-STPS2H100AFYCT-ND
|
DigiKey | DIODE SCHOTTK 100V 2A SOD128FLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2999 In Stock |
|
$0.0976 / $0.2700 | Buy Now |
DISTI #
STPS2H100AFY
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SOD-128FL T/R - Tape and Reel (Alt: STPS2H100AFY) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1104 / $0.1177 | Buy Now |
DISTI #
511-STPS2H100AFY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier RoHS: Compliant | 2865 |
|
$0.0930 / $0.2700 | Buy Now |
|
STMicroelectronics | Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 2865 |
|
$0.1200 / $0.2700 | Buy Now |
DISTI #
STPS2H100AFY
|
TME | Diode: Schottky rectifying, SOD128F, SMD, 100V, 2A, reel,tape Min Qty: 1 | 0 |
|
$0.1600 / $0.3700 | RFQ |
DISTI #
STPS2H100AFY
|
Avnet Silica | Diode Schottky 100V 2A 2Pin SOD128FL TR (Alt: STPS2H100AFY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
DISTI #
STPS2H100AFY
|
EBV Elektronik | Diode Schottky 100V 2A 2Pin SOD128FL TR (Alt: STPS2H100AFY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
Vyrian | Diodes | 6218 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2H100AFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2H100AFY
STMicroelectronics
Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOD128F, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. The device should be placed near a thermal pad or a heat sink to ensure good heat dissipation.
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Use a heat sink or thermal pad to maintain a safe operating temperature, and avoid overheating the device.
The maximum allowed voltage on the input pins is 20V, but it's recommended to keep it below 18V to ensure reliable operation and prevent damage to the device.
Use ESD protection devices such as TVS diodes or ESD protection arrays on the input pins. Handle the device by the body or use an anti-static wrist strap to prevent ESD damage during handling.
A 10nF to 100nF ceramic capacitor is recommended for input decoupling, depending on the specific application requirements and noise sensitivity.