-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 2 x 10A Low Leakage Power schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7661
|
Newark | Schottky Rectifier, 100V, 20A, To-220Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Max:940Mv Rohs Compliant: Yes |Stmicroelectronics STPS20S100CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.6110 / $1.4800 | Buy Now |
DISTI #
497-12300-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1425 In Stock |
|
$0.4864 / $1.2900 | Buy Now |
DISTI #
STPS20S100CT
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS20S100CT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5418 / $0.5651 | Buy Now |
DISTI #
45AC7661
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 45AC7661) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 Partner Stock |
|
$0.7020 / $1.4900 | Buy Now |
DISTI #
511-STPS20S100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 20A Power Schottky 0.71V Vf RoHS: Compliant | 1666 |
|
$0.4860 / $1.2900 | Buy Now |
|
STMicroelectronics | 100 V, 2 x 10A Low Leakage Power schottky Rectifier RoHS: Compliant Min Qty: 1 | 1666 |
|
$0.6900 / $1.2600 | Buy Now |
|
Future Electronics | STPS20S100C Series 100 V 10 A Flange Mount Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5000 / $0.5900 | Buy Now |
|
Future Electronics | STPS20S100C Series 100 V 10 A Flange Mount Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5000 / $0.5900 | Buy Now |
DISTI #
STPS20S100CT
|
TME | Diode: Schottky rectifying, THT, 100V, 10Ax2, TO220AB, tube Min Qty: 1 | 76 |
|
$0.6060 / $0.9090 | Buy Now |
|
ComSIT USA | 100 V 20 A POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB RoHS: Compliant | Europe - 1900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20S100CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20S100CT
STMicroelectronics
100 V, 2 x 10A Low Leakage Power schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20S100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20S100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20H100CT | 100 V, 20 A dual Power Schottky Rectifier | STMicroelectronics | STPS20S100CT vs STPS20H100CT |
MBR20100CT-E1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Diodes Incorporated | STPS20S100CT vs MBR20100CT-E1 |
MBR20H100CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | STPS20S100CT vs MBR20H100CT-E3/45 |
MBR20100CT-G1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Diodes Incorporated | STPS20S100CT vs MBR20100CT-G1 |
STPS20S100CFP | 100 V, 2 x 10A Low Leakage Power schottky Rectifier | STMicroelectronics | STPS20S100CT vs STPS20S100CFP |
MBR20100CT-F | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | STPS20S100CT vs MBR20100CT-F |