-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 2 x 10A Low Leakage Power schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STPS20S100CFP-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
930 In Stock |
|
$0.3046 / $0.9100 | Buy Now |
DISTI #
STPS20S100CFP
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS20S100CFP) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2992 / $0.3121 | Buy Now |
DISTI #
511-STPS20S100CFP
|
Mouser Electronics | Schottky Diodes & Rectifiers schottky diode RoHS: Compliant | 638 |
|
$0.3040 / $0.9100 | Buy Now |
DISTI #
E02:0323_08680221
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220FPAB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2141 | Europe - 350 |
|
$0.4250 / $0.6332 | Buy Now |
DISTI #
V79:2366_22607632
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220FPAB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1618 | Americas - 197 |
|
$0.4256 | Buy Now |
|
STMicroelectronics | 100 V, 2 x 10A Low Leakage Power schottky Rectifier RoHS: Compliant Min Qty: 1 | 638 |
|
$0.7900 / $0.8900 | Buy Now |
|
Future Electronics | STPS20S Series 100 V 2 x 10 A Flange Mount Schottky Rectifier - TO-220FPAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2950 / $0.3550 | Buy Now |
|
Future Electronics | STPS20S Series 100 V 2 x 10 A Flange Mount Schottky Rectifier - TO-220FPAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2950 / $0.3150 | Buy Now |
|
Future Electronics | STPS20S Series 100 V 2 x 10 A Flange Mount Schottky Rectifier - TO-220FPAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2950 / $0.3150 | Buy Now |
|
Future Electronics | STPS20S Series 100 V 2 x 10 A Flange Mount Schottky Rectifier - TO-220FPAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4050 / $0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20S100CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20S100CFP
STMicroelectronics
100 V, 2 x 10A Low Leakage Power schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20S100CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20S100CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20100CTKPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | STPS20S100CFP vs MBR20100CTKPBF |
MBR16100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | STPS20S100CFP vs MBR16100CT |
MBR20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | STPS20S100CFP vs MBR20100CT |
MBR20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | STPS20S100CFP vs MBR20100CT |
MBR15100CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | STPS20S100CFP vs MBR15100CT-BP |
UES2402 | Rectifier Diode, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | STPS20S100CFP vs UES2402 |
MBR20100CT-005PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, 3 PIN | Vishay Intertechnologies | STPS20S100CFP vs MBR20100CT-005PBF |
MBR20H90CTHE3/45 | DIODE 10 A, 90 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS20S100CFP vs MBR20H90CTHE3/45 |
MBR20H100CT | 10A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN | onsemi | STPS20S100CFP vs MBR20H100CT |
MBR20H100CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | STPS20S100CFP vs MBR20H100CT-E3/45 |