-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 V, 20 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7660
|
Newark | Schottky Rect, Dual, 25V, To-263, Repetitive Peak Reverse Voltage:25V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:560Mv Rohs Compliant: Yes |Stmicroelectronics STPS20L25CG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $2.9200 | Buy Now |
DISTI #
STPS20L25CG-ND
|
DigiKey | DIODE ARR SCHOTT 25V 10A TO263 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
990 In Stock |
|
$0.5390 / $1.4300 | Buy Now |
DISTI #
STPS20L25CG
|
Avnet Americas | Diode Schottky 25V 10A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: STPS20L25CG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.5337 / $0.5567 | Buy Now |
DISTI #
511-STPS20L25CG
|
Mouser Electronics | Schottky Diodes & Rectifiers LOW DROP POWER RECTIFIER RoHS: Compliant | 734 |
|
$0.5380 / $1.4300 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 734 |
|
$1.0200 / $1.4000 | Buy Now |
|
Future Electronics | Dual Center Tap 25 V 2 x 10 A SMT Low Drop Power Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Container: Tube | 400Tube |
|
$0.5200 / $0.5600 | Buy Now |
|
Future Electronics | Dual Center Tap 25 V 2 x 10 A SMT Low Drop Power Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5350 / $0.5650 | Buy Now |
|
Future Electronics | Dual Center Tap 25 V 2 x 10 A SMT Low Drop Power Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5350 / $0.5650 | Buy Now |
|
Future Electronics | Dual Center Tap 25 V 2 x 10 A SMT Low Drop Power Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5200 / $0.5600 | Buy Now |
DISTI #
67537918
|
Verical | Diode Schottky 25V 20A 3-Pin(2+Tab) D2PAK Tube Min Qty: 10 Package Multiple: 1 Date Code: 2315 | Americas - 3431 |
|
$0.4662 / $0.6634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20L25CG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20L25CG
STMicroelectronics
25 V, 20 A dual Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 400000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |