-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 V, 20 A Low Drop OR-Ing Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7659
|
Newark | Schottky Rect, Single, 15V, To-263, Repetitive Peak Reverse Voltage:15V, Average Forward Current:20A, Diode Configuration:Single, Diode Case Style:To-263 (D2Pak), No. Of Pins:2Pins, Forward Voltage Max:-, Forward Surge Current:310A Rohs Compliant: Yes |Stmicroelectronics STPS20L15G-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$1.0400 / $1.8200 | Buy Now |
DISTI #
497-6578-1-ND
|
DigiKey | DIODE SCHOTTKY 15V 20A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5769 / $1.5400 | Buy Now |
DISTI #
STPS20L15G-TR
|
Avnet Americas | Diode Schottky 15V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS20L15G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5343 / $0.6080 | Buy Now |
DISTI #
45AC7659
|
Avnet Americas | Diode Schottky 15V 20A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 45AC7659) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 1 Partner Stock |
|
$2.1600 / $3.1900 | Buy Now |
DISTI #
511-STPS20L15G-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 Amp 15 Volt RoHS: Compliant | 0 |
|
$0.5760 / $1.5400 | Order Now |
|
STMicroelectronics | Low Drop OR-Ing Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8100 / $1.5100 | Buy Now |
|
Future Electronics | STPS20L15 Series 15 V 2 A SMT Low Drop OR-ing Power Schottky Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.5700 / $0.6050 | Buy Now |
|
Future Electronics | STPS20L15 Series 15 V 2 A SMT Low Drop OR-ing Power Schottky Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.5700 / $0.6050 | Buy Now |
|
Future Electronics | STPS20L15 Series 15 V 2 A SMT Low Drop OR-ing Power Schottky Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.5550 / $0.6000 | Buy Now |
|
Ameya Holding Limited | STPS20L15 Series 15 V 20 A SMT Low Drop OR-ing Power Schottky Didoe - D2PAK | 3160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20L15G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20L15G-TR
STMicroelectronics
15 V, 20 A Low Drop OR-Ing Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 310 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 550000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20L15G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20L15G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-19TQ015STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS20L15G-TR vs VS-19TQ015STRL-M3 |
VS-STPS20L15GTRLP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS20L15G-TR vs VS-STPS20L15GTRLP |
19TQ015S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS20L15G-TR vs 19TQ015S-G |
VS-STPS20L15G-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS20L15G-TR vs VS-STPS20L15G-M3 |
19TQ015SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | STPS20L15G-TR vs 19TQ015SPBF |
VS-19TQ015S-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS20L15G-TR vs VS-19TQ015S-M3 |
VS-STPS20L15GR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS20L15G-TR vs VS-STPS20L15GR-M3 |
VS-19TQ015SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS20L15G-TR vs VS-19TQ015SPBF |
STPS20L15G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS20L15G-TR vs STPS20L15G |
MBRB2515L | Schottky Barrier Rectifier, 15 V, 25 A, D2PAK 2 LEAD, 50-TUBE | onsemi | STPS20L15G-TR vs MBRB2515L |