-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 20 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS20H100CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7234
|
Newark | Rectifier Diode, Dual Common Cathode, 100 V, 10 A, 640 Mv, 250 A, 175 C Rohs Compliant: Yes |Stmicro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 558 |
|
$0.4530 / $0.7430 | Buy Now |
DISTI #
497-2726-5-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A TO-220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
23730 In Stock |
|
$0.3206 / $0.6200 | Buy Now |
DISTI #
STPS20H100CT
|
Avnet Americas | Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 880 mV - Rail/Tube (Alt: STP... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube |
95 |
|
$0.2714 / $0.2886 | Buy Now |
DISTI #
511-STPS20H100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X10 Amp 100 Volt RoHS: Compliant | 3323 |
|
$0.3150 / $0.6100 | Buy Now |
DISTI #
E02:0323_00210143
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2450 | Europe - 38956 |
|
$0.2431 / $0.4860 | Buy Now |
DISTI #
V36:1790_06565091
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2449 | Americas - 4000 |
|
$0.2325 / $0.3161 | Buy Now |
DISTI #
E54:1762_11237672
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Date Code: 2220 | Europe - 50 |
|
$0.2479 | Buy Now |
|
STMicroelectronics | 100 V, 20 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 3323 |
|
$0.3300 / $0.6000 | Buy Now |
|
Future Electronics | STPS20H100C Series Dual 100 V 250 A Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.2600 / $0.2900 | Buy Now |
|
Future Electronics | STPS20H100C Series Dual 100 V 250 A Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.2600 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20H100CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20H100CT
STMicroelectronics
100 V, 20 A dual Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20H100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20H100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS20S100CR | STMicroelectronics | Check for Price | 100 V, 20 A power Schottky rectifier | STPS20H100CT vs STPS20S100CR |
UES2402 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, | STPS20H100CT vs UES2402 |
MBR20100CT | General Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, TO-220CT, 3 PIN | STPS20H100CT vs MBR20100CT |
MBR20100CTL | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | STPS20H100CT vs MBR20100CTL |
MBR16100CT | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | STPS20H100CT vs MBR16100CT |
MUR1610 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | STPS20H100CT vs MUR1610 |
MBR15100CT | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB | STPS20H100CT vs MBR15100CT |
MBR20100CTG | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | STPS20H100CT vs MBR20100CTG |
MBR20100CT | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | STPS20H100CT vs MBR20100CT |
MBR20H100CTG/45 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), | STPS20H100CT vs MBR20H100CTG/45 |