-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 20 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3630
|
Newark | Rectifier Diode, Dual Common Cathode, 100 V, 10 A, 770 Mv, 250 A, 175 C Rohs Compliant: Yes |Stmicroelectronics STPS20H100CFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1045 |
|
$0.8580 / $1.8900 | Buy Now |
DISTI #
96AC4094
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS20H100CFP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.8580 / $0.9560 | Buy Now |
DISTI #
497-6745-5-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2088 In Stock |
|
$0.6854 / $1.1500 | Buy Now |
DISTI #
STPS20H100CFP
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS20H100CFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 6000 |
|
$0.3035 / $0.3454 | Buy Now |
DISTI #
511-STPS20H100CFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X10 Amp 100 Volt RoHS: Compliant | 9575 |
|
$0.3760 / $1.0100 | Buy Now |
|
STMicroelectronics | 100 V, 20 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 9575 |
|
$0.8800 / $1.6000 | Buy Now |
|
Future Electronics | STPS20H Series Dual Center Tap 10 A 100 V Schottky Rectifier -TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 900Tube |
|
$0.6800 / $0.8150 | Buy Now |
|
Future Electronics | STPS20H Series Dual Center Tap 10 A 100 V Schottky Rectifier -TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3200 / $0.3800 | Buy Now |
|
Future Electronics | STPS20H Series Dual Center Tap 10 A 100 V Schottky Rectifier -TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.3200 / $0.3800 | Buy Now |
|
Future Electronics | STPS20H Series Dual Center Tap 10 A 100 V Schottky Rectifier -TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6800 / $0.8150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20H100CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20H100CFP
STMicroelectronics
100 V, 20 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20H100CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20H100CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20H100CF | 100 V power Schottky rectifier | STMicroelectronics | STPS20H100CFP vs STPS20H100CF |