-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 20 A dual Power Schottky diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7101
|
Newark | Schottky Rect, Dual, 200V, To-220Fpab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Fpab, No. Of Pins:3Pins, Forward Voltage Vf Max:860Mv, Rohs Compliant: Yes |Stmicroelectronics STPS20200CFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 497 |
|
$0.8030 / $1.9300 | Buy Now |
DISTI #
497-13730-5-ND
|
DigiKey | DIODE ARR SCHOT 200V TO220FPAB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
840 In Stock |
|
$0.6192 / $1.6500 | Buy Now |
DISTI #
STPS20200CFP
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin TO-220FPAB Tube - Rail/Tube (Alt: STPS20200CFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6131 / $0.6395 | Buy Now |
DISTI #
511-STPS20200CFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V Schottky DC DC 45pF TO220PF 2000V RoHS: Compliant | 986 |
|
$0.6190 / $1.6500 | Buy Now |
|
STMicroelectronics | 200 V, 20 A dual Power Schottky diode RoHS: Compliant Min Qty: 1 | 986 |
|
$0.8600 / $1.6200 | Buy Now |
|
Future Electronics | STPS20200C Series 200 V 2 x 10 A Dual Center Tap Schottky Diode - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 28103Tube |
|
$0.6200 / $0.7300 | Buy Now |
|
Future Electronics | STPS20200C Series 200 V 2 x 10 A Dual Center Tap Schottky Diode - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.6350 / $0.6700 | Buy Now |
|
Future Electronics | STPS20200C Series 200 V 2 x 10 A Dual Center Tap Schottky Diode - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.6350 / $0.6700 | Buy Now |
DISTI #
STPS20200CFP
|
TME | Diode: Schottky rectifying, THT, 200V, 10Ax2, TO220FP, tube Min Qty: 1 | 360 |
|
$0.8400 / $1.2200 | Buy Now |
DISTI #
STPS20200CFP
|
Avnet Silica | Diode Schottky 200V 20A 3-Pin TO-220FPAB Tube (Alt: STPS20200CFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 8100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20200CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20200CFP
STMicroelectronics
200 V, 20 A dual Power Schottky diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20200CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20200CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH20L03CT | 300 V, 20 A dual Ultrafast Diode | STMicroelectronics | STPS20200CFP vs STTH20L03CT |
VF20202G-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | STPS20200CFP vs VF20202G-M3/4W |
LQA20T150C | Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, | Power Integrations | STPS20200CFP vs LQA20T150C |
FERD20S100STS | 100 V, 20 A Field-Effect Rectifier Diode (FERD) | STMicroelectronics | STPS20200CFP vs FERD20S100STS |
STTH15AC06CT | 600 V, 15 A dual Interleave Boost Ultrafast Diode | STMicroelectronics | STPS20200CFP vs STTH15AC06CT |
STPS30SM120SFP | 120 V, 30 A 3-lead single Low Leakage Power Schottky rectifier | STMicroelectronics | STPS20200CFP vs STPS30SM120SFP |
VF60100C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Vishay Intertechnologies | STPS20200CFP vs VF60100C-M3/4W |
MBRF30L120CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 120V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | STPS20200CFP vs MBRF30L120CT |
LQA40T200C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, | Power Integrations | STPS20200CFP vs LQA40T200C |
STPS41H100CTY | Automotive 100 V, 40 A dual Power Schottky Rectifier | STMicroelectronics | STPS20200CFP vs STPS41H100CTY |