-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 20 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1686
|
Newark | Rectifier |Stmicroelectronics STPS20170CFP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-7549-5-ND
|
DigiKey | DIODE ARR SCHOT 170V 10A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3764 / $1.0000 | Buy Now |
DISTI #
STPS20170CFP
|
Avnet Americas | Diode Schottky 170V 20A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS20170CFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3726 / $0.3886 | Buy Now |
DISTI #
511-STPS20170CFP
|
Mouser Electronics | Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER RoHS: Compliant | 952 |
|
$0.3760 / $0.5800 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 952 |
|
$0.4600 / $0.5700 | Buy Now |
|
Future Electronics | STPS20170 Series Dual Center Tap 20 A 170 V Schottky Rectifier SMT -TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 856Tube |
|
$0.3700 / $0.4450 | Buy Now |
|
Future Electronics | STPS20170 Series Dual Center Tap 20 A 170 V Schottky Rectifier SMT -TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3700 / $0.4000 | Buy Now |
DISTI #
STPS20170CFP
|
Avnet Americas | Diode Schottky 170V 20A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS20170CFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3726 / $0.3886 | Buy Now |
DISTI #
STPS20170CFP
|
TME | Diode: Schottky rectifying, THT, 170V, 10Ax2, TO220FP, tube Min Qty: 1 | 0 |
|
$0.3970 / $0.7560 | RFQ |
|
Ameya Holding Limited | STPS20170 Series Dual Center Tap 20 A 170 V Schottky Rectifier SMT -TO-220FPAB | 856 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20170CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20170CFP
STMicroelectronics
170 V, 20 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20170CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20170CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20170CT | 170 V, 20 A dual Power Schottky Rectifier | STMicroelectronics | STPS20170CFP vs STPS20170CT |