Part Details for STPS20150CG by STMicroelectronics
Overview of STPS20150CG by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for STPS20150CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14795-5-ND
|
DigiKey | DIODE ARR SCHOTT 150V 10A D2PAK Min Qty: 1 Lead time: 9 Weeks Container: Tube |
495 In Stock |
|
$1.6760 / $2.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.1375 / $2.8500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 150 Volt, TO-263AB | 1 |
|
$3.7710 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 150 Volt, TO-263AB | 16 |
|
$2.3750 / $3.8000 | Buy Now |
DISTI #
STPS20150CG
|
TME | Diode: Schottky rectifying, SMD, 150V, 10Ax2, D2PAK, tube Min Qty: 1 | 0 |
|
$0.8000 / $1.2100 | RFQ |
|
ComSIT USA | HIGH VOLTAGE POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon RoHS: Compliant | Europe - 1370 |
|
RFQ |
Part Details for STPS20150CG
STPS20150CG CAD Models
STPS20150CG Part Data Attributes:
|
STPS20150CG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20150CG
STMicroelectronics
150 V, 20 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STPS20150CG
This table gives cross-reference parts and alternative options found for STPS20150CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20150CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20150CG-TR | 150 V, 20 A dual Power Schottky Rectifier | STMicroelectronics | STPS20150CG vs STPS20150CG-TR |