-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 20 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7663
|
Newark | Schottky Rect, Dual, 150V, To-220Fpab, Repetitive Peak Reverse Voltage:150V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Fpab, No. Of Pins:3Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Stmicroelectronics STPS20150CFP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$0.2840 | Buy Now |
DISTI #
497-STPS20150CFP-ND
|
DigiKey | DIODE ARR SCHOT 150V 10A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
459 In Stock |
|
$0.3594 / $0.9600 | Buy Now |
DISTI #
STPS20150CFP
|
Avnet Americas | Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS20150CFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3559 / $0.3712 | Buy Now |
DISTI #
45AC7663
|
Avnet Americas | Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220FPAB Tube - Bulk (Alt: 45AC7663) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 48 Partner Stock |
|
$1.0600 / $1.3500 | Buy Now |
DISTI #
511-STPS20150CFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x10 Amp 150 Volt RoHS: Compliant | 0 |
|
$0.3590 / $0.3950 | Order Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5100 / $0.9300 | Buy Now |
|
Future Electronics | STPS20150CFP Series 20 A Forward High Voltage Power Schottky Rectifier TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3700 / $0.4400 | Buy Now |
|
Future Electronics | STPS20150CFP Series 20 A Forward High Voltage Power Schottky Rectifier TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3700 / $0.4400 | Buy Now |
|
Future Electronics | STPS20150CFP Series 20 A Forward High Voltage Power Schottky Rectifier TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3600 / $0.4250 | Buy Now |
DISTI #
STPS20150CFP
|
Avnet Americas | Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS20150CFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3559 / $0.3712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20150CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20150CFP
STMicroelectronics
150 V, 20 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20150CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20150CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF20H150CTG | 150 V, 20 A H-Series Dual Schottky Rectifier, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | STPS20150CFP vs MBRF20H150CTG |