-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 V, 20 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1679
|
Newark | Rectifier |Stmicroelectronics STPS20120CT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-4626-5-ND
|
DigiKey | DIODE ARR SCHOTT 120V 10A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
474 In Stock |
|
$0.4609 / $1.2300 | Buy Now |
DISTI #
STPS20120CT
|
Avnet Americas | Diode Schottky 120V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS20120CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2929 / $0.3055 | Buy Now |
DISTI #
511-STPS20120CT
|
Mouser Electronics | Schottky Diodes & Rectifiers POWER MOSFET RoHS: Compliant | 872 |
|
$0.3930 / $0.9300 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 872 |
|
$0.7400 / $0.9100 | Buy Now |
|
Future Electronics | STPS20120 Series 20 A 120 V DC Reverse Power Schottky Rectifier TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4050 / $0.4800 | Buy Now |
DISTI #
STPS20120CT
|
Avnet Americas | Diode Schottky 120V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS20120CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2929 / $0.3055 | Buy Now |
DISTI #
STPS20120CT
|
TME | Diode: Schottky rectifying, THT, 150V, 10Ax2, TO220AB, tube, Ir: 2mA Min Qty: 1 | 21 |
|
$0.3760 / $0.7800 | Buy Now |
|
Ameya Holding Limited | STPS20120 Series 20 A 120 V DC Reverse Power Schottky Rectifier TO-220 | 872 |
|
RFQ | |
DISTI #
SMC-STPS20120CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 41000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20120CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20120CT
STMicroelectronics
120 V, 20 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20120CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20120CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20120CFP | Power Schottky Rectifier | STMicroelectronics | STPS20120CT vs STPS20120CFP |