-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 170 V, 200 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7662
|
Newark | Schottky Rect, Aec-Q101, 170V, Isotop, Repetitive Peak Reverse Voltage:170V, Average Forward Current:200A, Forward Voltage Max:1.01V, Diode Module Configuration:Dual Isolated, Diode Case Style:Isotop, No. Of Pins:4Pins Rohs Compliant: Yes |Stmicroelectronics STPS200170TV1Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.3000 / $31.5300 | Buy Now |
DISTI #
497-10967-5-ND
|
DigiKey | DIODE MOD SCHOT 170V 100A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
394 In Stock |
|
$16.9783 / $25.6000 | Buy Now |
DISTI #
STPS200170TV1Y
|
Avnet Americas | Diode Schottky 170V 200A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STPS200170TV1Y) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$17.1386 / $19.5025 | Buy Now |
DISTI #
511-STPS200170TV1Y
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto Hi Vltg pwr 2 x 100A 170V 0.63VF RoHS: Compliant | 1261 |
|
$19.8200 / $25.5900 | Buy Now |
|
STMicroelectronics | Automotive 170 V, 200 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1315 |
|
$16.9700 / $25.0800 | Buy Now |
|
Future Electronics | STPS200170 Series 170 V 100 A (x2) Automotive Schottky Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$18.7400 | Buy Now |
DISTI #
STPS200170TV1Y
|
TME | Module: diode, double independent, 170V, If: 100Ax2, ISOTOP, screw Min Qty: 1 | 0 |
|
$25.4400 / $33.4500 | RFQ |
DISTI #
STPS200170TV1Y
|
Avnet Silica | Diode Schottky 170V 200A 4-Pin ISOTOP Tube (Alt: STPS200170TV1Y) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Silica - 300 |
|
Buy Now | |
DISTI #
STPS200170TV1Y
|
EBV Elektronik | Diode Schottky 170V 200A 4-Pin ISOTOP Tube (Alt: STPS200170TV1Y) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS200170TV1Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS200170TV1Y
STMicroelectronics
Automotive 170 V, 200 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | MODLUE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.01 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS200170TV1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS200170TV1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS200170TV1 | 170 V, 200 A dual Power Schottky Rectifier | STMicroelectronics | STPS200170TV1Y vs STPS200170TV1 |