-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 200 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7932
|
Newark | Rectifier Diode, 170 V, 200 A, 630 Mv, Dual Isolated Rohs Compliant: Yes |Stmicroelectronics STPS200170TV1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$18.9900 / $24.4400 | Buy Now |
DISTI #
497-5022-5-ND
|
DigiKey | DIODE MOD SCHOT 170V 100A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
25 In Stock |
|
$14.8412 / $22.3800 | Buy Now |
DISTI #
STPS200170TV1
|
Avnet Americas | Diode Schottky 170V 200A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STPS200170TV1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 21 |
|
$14.9813 / $17.0477 | Buy Now |
DISTI #
24M7932
|
Avnet Americas | Diode Schottky 170V 200A 4-Pin ISOTOP Tube - Bulk (Alt: 24M7932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 186 Partner Stock |
|
$24.9400 / $30.6300 | Buy Now |
DISTI #
511-STPS200170TV1
|
Mouser Electronics | Schottky Diodes & Rectifiers STPS200170TV1 RoHS: Compliant | 2657 |
|
$17.3900 / $22.3800 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 2757 |
|
$17.0400 / $21.9300 | Buy Now |
|
Future Electronics | STPS2001 Series 170 V 200 A Schottky Rectifier Chassis Mount - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 110Tube |
|
$16.0400 / $16.4900 | Buy Now |
|
Future Electronics | STPS2001 Series 170 V 200 A Schottky Rectifier Chassis Mount - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$16.0400 / $16.8500 | Buy Now |
|
Future Electronics | STPS2001 Series 170 V 200 A Schottky Rectifier Chassis Mount - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$15.5800 / $16.0300 | Buy Now |
|
Future Electronics | STPS2001 Series 170 V 200 A Schottky Rectifier Chassis Mount - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$15.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS200170TV1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS200170TV1
STMicroelectronics
170 V, 200 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 100000 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS200170TV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS200170TV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS200170TV1Y | Automotive 170 V, 200 A dual Power Schottky Rectifier | STMicroelectronics | STPS200170TV1 vs STPS200170TV1Y |