Part Details for STPS1L30AFN by STMicroelectronics
Results Overview of STPS1L30AFN by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS1L30AFN Information
STPS1L30AFN by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS1L30AFN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
STMicroelectronics | 30 V, 1 A Low Drop Power Schottky COO: Morocco RoHS: Compliant Min Qty: 1 | 11840 |
|
$0.1600 / $0.5100 | Buy Now |
|
|
Vyrian | Diodes | 5226 |
|
RFQ |
US Tariff Estimator: STPS1L30AFN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPS1L30AFN
STPS1L30AFN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS1L30AFN Part Data Attributes
|
|
STPS1L30AFN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1L30AFN
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sma, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Date Of Intro | 2019-09-30 | |
| Application | Power | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.445 V | |
| JESD-30 Code | R-PDSO-F2 | |
| Non-rep Pk Forward Current-Max | 90 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 200 µA | |
| Reverse Test Voltage | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STPS1L30AFN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS1L30AFN is -40°C to 150°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The maximum input voltage that the STPS1L30AFN can handle is 30V.
-
The power dissipation of the STPS1L30AFN can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The typical quiescent current of the STPS1L30AFN is 5mA.