-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 1 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5107
|
Newark | Small Signal Schottky Diode, 30V, 1A, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Forward Voltage Max:395Mv, Forward Surge Current:75A, Operating Temperature Max:150°C, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STPS1L30A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 167284 |
|
$0.1450 / $0.4580 | Buy Now |
DISTI #
497-6577-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SMA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11424 In Stock |
|
$0.0633 / $0.4100 | Buy Now |
DISTI #
STPS1L30A
|
Avnet Americas | Schottky Rectifier, 30 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 395 mV - Tape and Reel (Alt: STPS1L30A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 60000 |
|
$0.1125 | Buy Now |
DISTI #
511-STPS1L30A
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 30 Volt RoHS: Compliant | 27137 |
|
$0.0610 / $0.4000 | Buy Now |
DISTI #
V36:1790_06565054
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMA T/R Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2207 | Americas - 765000 |
|
$0.0533 / $0.0655 | Buy Now |
DISTI #
E02:0323_00209745
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2345 | Europe - 125000 |
|
$0.0565 / $0.0740 | Buy Now |
DISTI #
V72:2272_17679260
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2305 Container: Cut Strips | Americas - 4857 |
|
$0.1159 / $0.3873 | Buy Now |
DISTI #
V72:2272_06565054
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2250 Container: Cut Strips | Americas - 3350 |
|
$0.0662 / $0.3712 | Buy Now |
|
STMicroelectronics | 30 V, 1 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 28037 |
|
$0.1400 / $0.3900 | Buy Now |
|
Future Electronics | STPS1L30 Series 30 V 1 A SMT Low Drop Power Schottky Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.1070 / $0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1L30A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1L30A
STMicroelectronics
30 V, 1 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.445 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |