-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 100 V, 1 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2811
|
Newark | Schottky Rect, Aec-Q101/100V/1A/Do-214Aa Rohs Compliant: Yes |Stmicroelectronics STPS1H100UY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12050 |
|
$0.1160 / $0.4000 | Buy Now |
DISTI #
41Y5932
|
Newark | Rectifier |Stmicroelectronics STPS1H100UY RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11092-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SMB Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6520 In Stock |
|
$0.0853 / $0.4000 | Buy Now |
DISTI #
STPS1H100UY
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SMB T/R - Tape and Reel (Alt: STPS1H100UY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0745 / $0.0787 | Buy Now |
DISTI #
511-STPS1H100UY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm RoHS: Compliant | 9364 |
|
$0.0850 / $0.4000 | Buy Now |
DISTI #
V36:1790_06565051
|
Arrow Electronics | Diode Schottky 100V 1A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2410 | Americas - 5000 |
|
$0.0842 / $0.0970 | Buy Now |
|
STMicroelectronics | Automotive 100 V, 1 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 9364 |
|
$0.1700 / $0.3900 | Buy Now |
|
Future Electronics | STPS1H100-Y Series 100 V 50 A Automotive High Voltage Power Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 5000Reel |
|
$0.0731 / $0.0811 | Buy Now |
|
Future Electronics | STPS1H100-Y Series 100 V 50 A Automotive High Voltage Power Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0731 / $0.0811 | Buy Now |
DISTI #
79372379
|
Verical | Diode Schottky 100V 1A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 2500 Date Code: 2410 | Americas - 5000 |
|
$0.0842 / $0.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1H100UY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1H100UY
STMicroelectronics
Automotive 100 V, 1 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 4 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS1H100UY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1H100UY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B1100B-13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA PACKAGE-2 | Diodes Incorporated | STPS1H100UY vs B1100B-13 |
B1100B-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | STPS1H100UY vs B1100B-13-F |
FUF2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | STPS1H100UY vs FUF2B |
B1100B-7 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | STPS1H100UY vs B1100B-7 |
STPS2H100UY | Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier | STMicroelectronics | STPS1H100UY vs STPS2H100UY |
STPS2H100U-1 | 2A, 100V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | STMicroelectronics | STPS1H100UY vs STPS2H100U-1 |
FM1100B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | STPS1H100UY vs FM1100B |
B1100B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | STPS1H100UY vs B1100B |